WAGO Cable Stripper Blade Cable Stripper for use with Cable Stripper
- RS Stock No.:
- 278-2525
- Mfr. Part No.:
- 206-502
- Manufacturer:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-2525
- Mfr. Part No.:
- 206-502
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Cable Stripper Blade | |
| Product Type | Cable Stripper | |
| For Use With | Cable Stripper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Cable Stripper Blade | ||
Product Type Cable Stripper | ||
For Use With Cable Stripper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WAGO Spare stripping unit is specially designed for stripping tool. It is weighing just 13.4 grams.
RoHS compliant
Related links
- WAGO Cable Stripper Blade Cable Cutter Blade for use with Diameter 3.2 to 4.4 mm
- WAGO Blade Replacement Blade for use with Cable Stripper
- CK Blade Cable Stripper Blade for use with 12 to 36 mm Cable Stripper
- SAM Cable Stripper Blade Cable Stripper Blade for use with Stripping Pliers
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Stripping Plier
- TE Connectivity Cable Stripper Blade Cable Stripper for use with Wire Strippers
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- WAGO Blade Set of Spare Blade for use with Cable Stripper
