Knipex 12 12 10 Series Multi-Core Insulated Precision Insulation Stripper, 2.5 → 10 mm², 195mm Overall
- RS Stock No.:
- 136-7414
- Distrelec Article No.:
- 302-23-011
- Mfr. Part No.:
- 12 12 10
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€174.00
(exc. VAT)
€214.02
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.00 |
*price indicative
- RS Stock No.:
- 136-7414
- Distrelec Article No.:
- 302-23-011
- Mfr. Part No.:
- 12 12 10
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Precision Insulation Stripper | |
| Stripping Range | 2.5 → 10 mm² | |
| Overall Length | 195mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | 12 12 10 | |
| Handle Type | Insulated | |
| Cable Type | Multi-Core | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Precision Insulation Stripper | ||
Stripping Range 2.5 → 10 mm² | ||
Overall Length 195mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series 12 12 10 | ||
Handle Type Insulated | ||
Cable Type Multi-Core | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Precision stripper with 4 blades 2.5 to 10mm² / AWG 13-7
4-blade stripper with a shape of 2.5 to 10mm² / AWG 13-7
Perfect stripping, even for hard-to-remove insulating materials like PTFE, silicones, Radox®, Kapton® and rubber.
Features and benefits
Form-fitting stripping, especially of hard-to-remove insulating materials made of PTFE, silicone, Radox, Kapton and rubber; also multi-layer;A second pair of blades holds the remaining insulation firmly in place.;Replaceable cutter blade, precisely adapted to the respective conductor cross-section.;With length stop for constant stripping length during repetitive work.;With additional cable guide for exact positioning of the cable in the stripping area of the blade.;No cracks or damage to the wire lamination film due to the design of the pliers with 4 shaped blades.;Plier body: steel.
Knives: special tool steel, oil-hardened.
Related links
- Knipex 12 12 06 Series Multi-Core Insulated Precision Insulation Stripper14mm²25mm²75mm²5mm²5mm²,
- Knipex 12 12 02 Series Multi-Core Insulated Precision Insulation Stripper03mm²09mm²14mm²38mm²57mm²,
- Knipex 12 12 11 Series Multi-Core Comfort Grip Precision Insulation Stripper 195mm Overall
- Knipex 12 52 195 Series Multi-Core 0 195mm Overall
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200mm Overall
- Knipex Multi-Core Comfort Grip Precision Stripper 195mm Overall
- Knipex 12 42 195 Series Single Core 0.03-10.0 mm², 195mm Overall
- Knipex 12 62 180 Series Single Core 0.2-6.0 mm², 180mm Overall
