Knipex Multi-Core Comfort Grip Precision Stripper, 26 → 10 AWG, 195mm Overall
- RS Stock No.:
- 267-6932
- Mfr. Part No.:
- 12 12 13
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€174.19
(exc. VAT)
€214.25
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.19 |
*price indicative
- RS Stock No.:
- 267-6932
- Mfr. Part No.:
- 12 12 13
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Precision Stripper | |
| Stripping Range | 26 → 10 AWG | |
| Overall Length | 195mm | |
| Finish | Burnished | |
| Material | Steel | |
| Standards/Approvals | REACH, contains SVHC | |
| Handle Type | Comfort Grip | |
| Cable Type | Multi-Core | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Precision Stripper | ||
Stripping Range 26 → 10 AWG | ||
Overall Length 195mm | ||
Finish Burnished | ||
Material Steel | ||
Standards/Approvals REACH, contains SVHC | ||
Handle Type Comfort Grip | ||
Cable Type Multi-Core | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 12 12 13 Precision Insulation Stripper with adapted blades with multi-component handles burnished 195 mm
12 12 13 Precision Insulation Stripper Form-fit stripping of difficult-to-remove insulating materials MADE of PTFE, silicone, Radox®, Kapton® and rubber
multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. especially for cables in accordance with the American specification (AWG). Kapton® is a registered trademark of E. I. du Pont de Nemours and Company. Radox® is a registered trademark of Huber & Suhner AG. - AWG: 20 / 18 / 16 / 14 / 12 / 10
Features and Benefits
Especially For Cables In Accordance With The American Specification (Awg)
Technical attributes
Form-Fit Stripping Of Difficult-To-Remove Insulating Materials Made Of Ptfe, Silicone, Radox®, Kapton® And Rubber
Multi-Layer Too
A Second Pair Of Blades Holds The Remaining Insulation Reliably In Place
Replaceable Shaped Blade Adapted Precisely To The Respective Conductor Cross-Section
With Length Stop For Constant Stripping Length During Repetitive Work
Multi-Layer Too
A Second Pair Of Blades Holds The Remaining Insulation Reliably In Place
Replaceable Shaped Blade Adapted Precisely To The Respective Conductor Cross-Section
With Length Stop For Constant Stripping Length During Repetitive Work
Related links
- Knipex Multi-Core Comfort Grip Precision Stripper 195mm Overall
- Knipex Multi-Core Comfort Grip Precision Stripper 195mm Overall
- Knipex 12 12 11 Series Multi-Core Comfort Grip Precision Insulation Stripper 195mm Overall
- Knipex Multi-Core 0.1 → 10 mm², 160mm Overall
- Knipex Multi-Core 1.5 / 2.5 mm², 170mm Overall
- Knipex Single Core 0.1 → 10 mm², 160mm Overall
- Knipex 11 02 160 Series Single Core 0.1 → 10 mm², 160mm Overall
- Knipex 14 25 160 Series Single Core Insulated Side Cutting Stripper
