BETA 1149F Series Typical electrical wire Insulated Wire Stripper, 0.2 → 6 mm², 28 → 17 AWG, 175mm Overall
- RS Stock No.:
- 191-5770
- Mfr. Part No.:
- 1149F
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.64 |
*price indicative
- RS Stock No.:
- 191-5770
- Mfr. Part No.:
- 1149F
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 → 6 mm², 28 → 17 AWG | |
| Overall Length | 175mm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | 1149F | |
| Cable Type | Typical electrical wire | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 → 6 mm², 28 → 17 AWG | ||
Overall Length 175mm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series 1149F | ||
Cable Type Typical electrical wire | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BETA Wire Stripper, 175mm Overall Length, Stainless Steel Material - 1149F
This wire stripper is a hand tool designed to remove insulation from common electrical conductors in industrial environments. It combines corrosion-resistant cutting surfaces with an insulated grip to support safe handling when working on typical electrical wire within controlled workshop and field settings.
Features and Benefits:
• Stainless steel jaws resist corrosion and wear
• Insulated handle reduces risk during live-panel proximity work
• Stripping capability covers 28 to 17 AWG for conductor range
• RoHS conformity limits hazardous substances in the tool
• Compact design assists access in confined assemblies
• Insulated handle reduces risk during live-panel proximity work
• Stripping capability covers 28 to 17 AWG for conductor range
• RoHS conformity limits hazardous substances in the tool
• Compact design assists access in confined assemblies
Applications
• Suitable for preparing cable ends in control panel wiring
• Ideal for harness assembly in automation systems
• Used for servicing electronics and small electrical equipment
• Can be used for pre-installation stripping of signal cables
• Ideal for harness assembly in automation systems
• Used for servicing electronics and small electrical equipment
• Can be used for pre-installation stripping of signal cables
What material composes the working surfaces and why is it useful?
The cutting and stripping parts are MADE from stainless steel which provides chemical resistance and maintains edge condition under repeated use.
How does the handle design influence safety during tasks near live circuits?
The handle is insulated to reduce electrical conductivity to the user when operating close to live components, improving hand protection during routine wiring work.
What conductor sizes can be processed and how does that affect selection?
It accommodates conductors from 28 to 17 AWG, making it suitable for small signal wires through medium-gauge control wiring.
Are there any environmental standards applicable to the device?
The tool meets RoHS requirements, indicating restricted use of certain hazardous substances in its construction.
Related links
- RS PRO Multi-Core 0.2 → 6 mm
- CK T1261 Series Cable Insulated Wire Stripper 160mm Overall
- SAM 241-15 Series Multi-Core Insulated Wire Stripper 190mm Overall
- RS PRO Single Core 0.2 → 6 mm², 170mm Overall
- NWS N704 Series Single Core 0.2 → 6 mm², 180mm Overall
- Weicon No. 5 Series Solid Conductors with PVC Insulation 0.2 → 6 mm,
- Bahco A Series Wire Wire Stripper 170mm Overall
- Teng Tools 7T Series Wire Insulated Wire Stripper 155mm Overall
