SAM 241-15 Series Multi-Core Insulated Wire Stripper, 0.2 → 6 mm², 190mm Overall
- RS Stock No.:
- 221-4972
- Mfr. Part No.:
- 241-15
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4972
- Mfr. Part No.:
- 241-15
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 → 6 mm² | |
| Overall Length | 190mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | 241-15 | |
| Cable Type | Multi-Core | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 → 6 mm² | ||
Overall Length 190mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series 241-15 | ||
Cable Type Multi-Core | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Automatic wire stripper For stripping and cutting single-stranded and multi-stranded electrical conductors with a cross section of 0.2 to 6 mm².
Automatic adaptation to the wire diameter
Related links
- RS PRO Multi-Core 0.2 → 6 mm
- RS PRO Single Core 0.2 → 6 mm², 170mm Overall
- NWS N704 Series Single Core 0.2 → 6 mm², 180mm Overall
- SAM 240-20A Series Multi-Core Insulated Wire Stripper 190mm Overall
- BETA 1149F Series Typical electrical wire Insulated Wire Stripper 28 → 17 AWG, 175mm Overall
- CK T1261 Series Cable Insulated Wire Stripper 160mm Overall
- Bahco A Series Wire Wire Stripper 170mm Overall
- Weicon No. 5 Series Solid Conductors with PVC Insulation 0.2 → 6 mm,
