Tempo Fibre Optic Wire Stripper, 2.000-3.000 mm, 127mm Overall
- RS Stock No.:
- 196-8380
- Distrelec Article No.:
- 304-27-635
- Mfr. Part No.:
- PA1162
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€38.33
(exc. VAT)
€47.15
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.33 |
*price indicative
- RS Stock No.:
- 196-8380
- Distrelec Article No.:
- 304-27-635
- Mfr. Part No.:
- PA1162
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.000-3.000 mm | |
| Overall Length | 127mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Cable Type | Fibre Optic | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Wire Stripper | ||
Stripping Range 2.000-3.000 mm | ||
Overall Length 127mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Cable Type Fibre Optic | ||
- COO (Country of Origin):
- TW
The Greenlee Communications economy fibre optic stripper has pre-calibrated and factory set to ensure precision. It also has rubber dipped handles.
Lock closure for safety and transport
Spring loaded closure with distance stops
Related links
- Miller ACS Series Fibre Optic Insulated Wire Stripper 127mm Overall
- Tempo Fibre Optic Cable Cutter Wire Stripper
- RS PRO Fibre Optic Wire Stripper 136.53mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 58mm Overall
- Siemens Fibre Optic Wire Stripper
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 2.5 mm
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 100
- RS PRO Fibre Optic Insulated Wire Stripper 136.53mm Overall
