Siemens Fibre Optic Wire Stripper
- RS Stock No.:
- 265-8788
- Mfr. Part No.:
- 6GK19056PA10
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€266.64
(exc. VAT)
€327.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.64 | €133.32 |
*price indicative
- RS Stock No.:
- 265-8788
- Mfr. Part No.:
- 6GK19056PA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wire Stripper | |
| Standards/Approvals | No | |
| Cable Type | Fibre Optic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wire Stripper | ||
Standards/Approvals No | ||
Cable Type Fibre Optic | ||
- COO (Country of Origin):
- DE
The Siemens FO stripping tool set V2 consisting of 1 unit cable knife for removing the protective jacket of the plastic FO standard cable and 1 unit circular cutter for removing the core sheath.
PROFIBUS Plastic Fiber Optic
Related links
- Tempo Fibre Optic Cable Cutter Wire Stripper
- RS PRO Fibre Optic Wire Stripper 136.53mm Overall
- Tempo Fibre Optic Wire Stripper 127mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 99mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 136.53mm Overall
- RS PRO Fibre Optic 2.5 → 11 mm, 90.5mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 136.53mm Overall
- Tempo Paladin Tools - Fibre Optic Clothespin Series Wire Stripper
