SAM 220-5 Series Insulated Insulated Wire Stripper, 4.5 → 28.5 mm², 135mm Overall
- RS Stock No.:
- 221-4926
- Mfr. Part No.:
- 220-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€159.95
(exc. VAT)
€196.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.95 |
*price indicative
- RS Stock No.:
- 221-4926
- Mfr. Part No.:
- 220-5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.5 → 28.5 mm² | |
| Overall Length | 135mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | 220-5 | |
| Cable Type | Insulated | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wire Stripper | ||
Stripping Range 4.5 → 28.5 mm² | ||
Overall Length 135mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series 220-5 | ||
Cable Type Insulated | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Pliers for removing plastic ties allows the rapid removal of plastic clamps around cables and wires.
Equipped with a reduction system
Related links
- SAM 220-30 Series Insulated Insulated Wire Stripper 135mm Overall
- Facom 173A Series Wire Insulated Wire Stripper 135mm Overall
- CK T1280 Series Cable Insulated Wire Stripper 135mm Overall
- Penta MS43175 Series Insulated Insulated Wire Stripper 175mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper, 0.08 to 10 mm²
- Weidmüller Stripax Series Insulated Insulated Wire Stripper 190mm Overall
- Schneider Electric AT1PA7 Series Insulated Insulated Wire Stripper 6mm Overall
- Stanley FATMAX Series Insulated Insulated Wire Stripper 7 to 8 mm, 250mm Overall
