Hakko FT-802 Series Mains Wire Stripper, 38 AWG, 155mm Overall
- RS Stock No.:
- 237-7038
- Mfr. Part No.:
- FT802-22
- Manufacturer:
- Hakko
Subtotal (1 unit)*
€998.00
(exc. VAT)
€1,227.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €998.00 |
*price indicative
- RS Stock No.:
- 237-7038
- Mfr. Part No.:
- FT802-22
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Wire Stripper | |
| Stripping Range | 38 AWG | |
| Overall Length | 155mm | |
| Standards/Approvals | RoHS | |
| Series | FT-802 | |
| Cable Type | Mains | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Wire Stripper | ||
Stripping Range 38 AWG | ||
Overall Length 155mm | ||
Standards/Approvals RoHS | ||
Series FT-802 | ||
Cable Type Mains | ||
- COO (Country of Origin):
- JP
The Hakko latest version of world class thermal wire strippers that satisfies the demands of the military, medical and aerospace industries. The new model wire stripper ensures the precise, clean cut removal of wire insulation, even cutting through highly heat-resistant PTFE.
Thermal wire stripper for high quality and precise applications
Strips wire with military precision
Even very fine awg 38 can be stripped with standard blades
Does not cut or damage the wire
Different blades available for a variety of wire sizes
No requirement to replace handset to change the blades
The perfect solution for the stripping of single core wires
Related links
- WAGO 206 Series Mains Wire Stripper, 0.03 → 16 mm²
- WAGO 206 Series Mains Wire Stripper, 8 → 13 mm²
- Hakko Cable Stripper Blade Cable Stripper Blade for use with Hakko FT-8004 Thermal Wire Strippers
- Teng Tools 7T Series Wire Insulated Wire Stripper 155mm Overall
- RS PRO Solid Insulated Wire Stripper 155mm Overall
- RS PRO Solid Ergonomic 0.2 → 0.8 mm, 155mm Overall
- RS PRO Multi-Core Insulated Wire Stripper 155mm Overall
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191mm Overall
