WAGO 206 Series Mains Wire Stripper, 8 → 13 mm²

Subtotal (1 unit)*

€51.32

(exc. VAT)

€63.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 28 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.32

*price indicative

RS Stock No.:
282-1690
Mfr. Part No.:
206-1442
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Wire Stripper

Stripping Range

8 → 13 mm²

Material

Polyurethane

Standards/Approvals

RoHS

Series

206

Cable Type

Mains

COO (Country of Origin):
DE
The WAGO universal cable stripper is used for wire of diameter from 8 mm to 13 mm.

Weight 46.5 g

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy