Knipex 16 60 05 SB Series Data, Coaxial Coaxial Cable Stripping Tool, RG58, 59, 62, 105mm Overall
- RS Stock No.:
- 238-6932
- Mfr. Part No.:
- 16 60 05 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€25.28
(exc. VAT)
€31.09
(inc. VAT)
Limited stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.28 |
*price indicative
- RS Stock No.:
- 238-6932
- Mfr. Part No.:
- 16 60 05 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Coaxial Cable Stripping Tool | |
| Stripping Range | RG58, 59, 62 | |
| Overall Length | 105mm | |
| Standards/Approvals | No | |
| Series | 16 60 05 SB | |
| Cable Type | Data, Coaxial | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Coaxial Cable Stripping Tool | ||
Stripping Range RG58, 59, 62 | ||
Overall Length 105mm | ||
Standards/Approvals No | ||
Series 16 60 05 SB | ||
Cable Type Data, Coaxial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 16 60 05 SB Stripping Tool for Coax cable 105 mm
16 60 05 SB Stripping Tool for Coax cable For stripping Coax cables (RG 58, RG 59 and RG 62). For stripping outer sheath, shield and insulation in a single process. With three built-in blades. The cutting depth of each blade can be adjusted individually by means of a hexagonal key (Allen key). The blade spacing remains constant. - Cable type: RG 58. RG 59 + RG 62
Technical attributes
For Stripping Coax Cables (Rg 58, Rg 59 And Rg 62)
For Stripping Outer Sheath, Shield And Insulation In A Single Process
With Three Built-In Blades
The Cutting Depth Of Each Blade Can Be Adjusted Individually By Means Of A Hexagonal Key (Allen Key)
The Blade Spacing Remains Constant
For Stripping Outer Sheath, Shield And Insulation In A Single Process
With Three Built-In Blades
The Cutting Depth Of Each Blade Can Be Adjusted Individually By Means Of A Hexagonal Key (Allen Key)
The Blade Spacing Remains Constant
Related links
- Knipex 16 60 06 SB Series Coaxial RG59 7 125mm Overall
- Knipex 16 95 01 SB Series Coaxial Standard Waterproof Ergonomic Ergostrip Universal Stripping
- Knipex 16 95 02 SB Series Round Coaxial Pistol Grip Ergostrip Universal Stripping
- Knipex ErgoStrip Series Coaxial 0.2 → 4 mm², 135mm Overall
- RS PRO Coaxial Insulated Coaxial Cable Stripping Tool 9mm Overall
- Knipex 12 80 100 SB Series Thin Conductors Plastic Mini Stripping Tool3 → 1 mm², 100mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 → 7.5 mm, 100mm Overall
- BETA Replacement Blade for Beta 1144G Cable Stripping Tool
