BETA Replacement Blade for Beta 1144G Cable Stripping Tool
- RS Stock No.:
- 234-4893
- Mfr. Part No.:
- 1144G/RL
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.21 |
*price indicative
- RS Stock No.:
- 234-4893
- Mfr. Part No.:
- 1144G/RL
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Replacement Blade | |
| For Use With | Beta 1144G Cable Stripping Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Replacement Blade | ||
For Use With Beta 1144G Cable Stripping Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA item 1144G for spare blade.
Constructed from durable materials that guarantee long-life operation
Unique blade shape design for better gripping
Related links
- RS PRO Coaxial Insulated Coaxial Cable Stripping Tool 9mm Overall
- Knipex 16 60 05 SB Series Data RG58 62, 105mm Overall
- RS PRO Blade Replacement Cassette for use with 16 mm² Wire Stripping Tool
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- Phoenix Contact Cable Stripper Blade Wire Stripper for use with Quick Stripping Tool
- WAGO Blade Cable Cutter Blade for use with Stripping Tool
- Phoenix Contact Wire Stop Replacement Limit Stop for use with Stripping Tool
- TREND Networks Stripping Tool for Pro 1-press Cleaver, R301-BLADE-PRO
