Erem Tefzel, Insulation, Optical Fibre, Teflon Insulated Wire Stripper, 0.06 → 0.6 mm, 4.7in Overall
- RS Stock No.:
- 240-0748
- Distrelec Article No.:
- 180-50-175
- Mfr. Part No.:
- 552S
- Manufacturer:
- Erem
Subtotal (1 unit)*
€210.65
(exc. VAT)
€259.10
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.65 |
*price indicative
- RS Stock No.:
- 240-0748
- Distrelec Article No.:
- 180-50-175
- Mfr. Part No.:
- 552S
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.06 → 0.6 mm | |
| Overall Length | 4.7in | |
| Material | High Grade Tool Steel | |
| Standards/Approvals | UPC | |
| Handle Type | Insulated | |
| Cable Type | Tefzel, Insulation, Optical Fibre, Teflon | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Wire Stripper | ||
Stripping Range 0.06 → 0.6 mm | ||
Overall Length 4.7in | ||
Material High Grade Tool Steel | ||
Standards/Approvals UPC | ||
Handle Type Insulated | ||
Cable Type Tefzel, Insulation, Optical Fibre, Teflon | ||
Weller Wire Stripper, 0.06-0.6mm Stripping Range, 4.7in Overall Length - 552S
This wire stripper is a hand tool designed to remove insulation from fine conductors and delicate cable types in precision electrical work. It is intended for use where controlled, repeatable stripping is required on specialised materials, providing a compact option for technicians working in confined spaces.
Features and Benefits:
• High grade tool steel blades deliver long-lasting cutting performance
• Insulated handle reduces risk during live or near-live tasks
• Stripping range 0.06-0.6mm supports very fine conductors
• UPC approval confirms adherence to recognised safety criteria
• Compatible with varied insulation types for reduced tool changes
• Insulated handle reduces risk during live or near-live tasks
• Stripping range 0.06-0.6mm supports very fine conductors
• UPC approval confirms adherence to recognised safety criteria
• Compatible with varied insulation types for reduced tool changes
Applications
• Suitable for removing Tefzel sheath from specialised cables
• Ideal for preparing Teflon insulated conductors prior to termination
• Used with optical fibre assemblies requiring delicate handling
• Can be used for micro wiring in instrumentation and avionics
• Useful for field service where portability and precision matter
• Ideal for preparing Teflon insulated conductors prior to termination
• Used with optical fibre assemblies requiring delicate handling
• Can be used for micro wiring in instrumentation and avionics
• Useful for field service where portability and precision matter
What conductor sizes can it process accurately?
It strips conductors within the 0.06-0.6mm range, enabling work on very fine gauge wires.
How does the tool cope with different insulating materials?
The blade geometry and material are selected to cut through Tefzel, Teflon and similar insulations without excessive deformation.
Is the handle suitable for electrically sensitive environments?
The insulated grip is intended to provide an additional layer of protection during tasks near live circuits.
How portable is the device for on-site use?
Its compact 4.7in overall length makes it convenient to carry in toolkits and access tight work areas.
Related links
- Weller Erem Fibre Optic Insulated Wire Stripper 4.7in Overall
- Weller Erem Fibre Optic Insulated Wire Stripper 120mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 136.53mm Overall
- Weller Erem 510AE Series Fibre Optic Insulated Wire Stripper 120mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 136.53mm Overall
- Facom 985936 Series Optical Fibres Twisted Multipair (UTP/STP) Insulated Wire Stripper 11mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 58mm Overall
