Weller Erem Fibre Optic Insulated Wire Stripper, 0.06 → 0.6 mm, 120mm Overall

Subtotal (1 unit)*

€213.30

(exc. VAT)

€262.36

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€213.30

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
321-8901
Mfr. Part No.:
222044360
Manufacturer:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Wire Stripper

Stripping Range

0.06 → 0.6 mm

Overall Length

120mm

Material

Polyamide, Steel

Standards/Approvals

RoHS

Handle Type

Insulated

Cable Type

Fibre Optic

RoHS Status: Exempt

COO (Country of Origin):
LI

552S stripping pliers


Precise tool for stripping 30 to 40 AWG cables.

Equipped with a wire cutter.

High quality stripping even on PTFE insulation, Tefzel®, or fibre optics.

Comfortable, foam, anti-static handles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy