Weidmüller M-D-STRIPAX Series PVC Wire Stripper, 28 → 18 AWG, 82mm Overall
- RS Stock No.:
- 251-7424
- Distrelec Article No.:
- 180-51-856
- Mfr. Part No.:
- 9001280000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€103.01
(exc. VAT)
€126.70
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.01 |
*price indicative
- RS Stock No.:
- 251-7424
- Distrelec Article No.:
- 180-51-856
- Mfr. Part No.:
- 9001280000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | 28 → 18 AWG | |
| Overall Length | 82mm | |
| Standards/Approvals | REACH SVHC Lead 7439-92-1 | |
| Series | M-D-STRIPAX | |
| Cable Type | PVC | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range 28 → 18 AWG | ||
Overall Length 82mm | ||
Standards/Approvals REACH SVHC Lead 7439-92-1 | ||
Series M-D-STRIPAX | ||
Cable Type PVC | ||
- COO (Country of Origin):
- DE
The Weidmuller M-D-STRIPAX has flexible and solid wire with PVC, teflon (PTFE) and silicone insulation and has guide bars in the blade cassettes which facilitates correct positioning of the wire in the tool. All inserts fit one housing.
No splicing of individual wires
Blade inserts are easy to replace
Related links
- Weidmüller MULTI-STRIPAX 6-16 Series PVC Wire Stripper 250mm Overall
- Facom 985956PB Series Sheath Stripper Wire Stripper, 28 mm
- Facom 872271 Series PVC Wire Insulated Wire Stripper 167mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper 190mm Overall
- TE Connectivity Insulated Round Stripping Pliers 193mm Overall
- Jokari 400 Series PVC Wire Wire Stripper 102mm Overall
- Phoenix Contact 1204384 Series PVC Wire Insulated Wire Stripper 205mm Overall
- RS PRO Insulated Insulated Wire Stripper 140mm Overall
