Jokari 400 Series PVC Wire Wire Stripper, 0.25 mm, 102mm Overall
- RS Stock No.:
- 272-8803
- Distrelec Article No.:
- 301-12-731
- Mfr. Part No.:
- 40055
- Manufacturer:
- Jokari
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.29
(exc. VAT)
€47.10
(inc. VAT)
- RS Stock No.:
- 272-8803
- Distrelec Article No.:
- 301-12-731
- Mfr. Part No.:
- 40055
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.25 mm | |
| Overall Length | 102mm | |
| Material | Polyamide | |
| Standards/Approvals | TUV and GS | |
| Series | 400 | |
| Cable Type | PVC Wire | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.25 mm | ||
Overall Length 102mm | ||
Material Polyamide | ||
Standards/Approvals TUV and GS | ||
Series 400 | ||
Cable Type PVC Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Jokari Micro-Precision Wire Strippers with adjustable length stopper is for cable stripping of solid and stranded wires.
Integrated cutter for wire
Related links
- Bernstein ESD Series Wire Insulated Wire Stripper 102mm Overall
- Bernstein 5 Series Dissipative Precision Stripper Precision Stripper 102mm Overall
- Jokari 400 Series Wire Stripper Wire Stripper 0.6mm Max, 102 mm Overall
- Weidmüller MULTI-STRIPAX 6-16 Series PVC Wire Stripper 250mm Overall
- Phoenix Contact 1204384 Series PVC Wire Insulated Wire Stripper 205mm Overall
- Jokari 102 Series PVC Wire Cable Knife 132mm Overall
- CK 3300 Series PVC 0.25 → 0.80 mm, 100mm Overall
- Weidmüller M-D-STRIPAX Series PVC Wire Stripper 82mm Overall

