Phoenix Contact MICROFOX-E Series Mains Ergonomic Stripping Pliers, 120mm Overall
- RS Stock No.:
- 254-4590
- Mfr. Part No.:
- 1212494
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€56.15
(exc. VAT)
€69.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.15 |
*price indicative
- RS Stock No.:
- 254-4590
- Mfr. Part No.:
- 1212494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Stripping Pliers | |
| Overall Length | 120mm | |
| Material | Steel | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Series | MICROFOX-E | |
| Handle Type | Ergonomic | |
| Cable Type | Mains | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Stripping Pliers | ||
Overall Length 120mm | ||
Material Steel | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
Series MICROFOX-E | ||
Handle Type Ergonomic | ||
Cable Type Mains | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front cutter with opening spring and without chamfer. It is ergonomically designed two-component handles for fatigue-proof and non-slip use. Through-connected joint for permanent stability and optimum distribution of force.
Without chamfer
With opening spring
Made from special high-grade tool steel
Mirror-polished and oiled metal surfaces
Related links
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191mm Overall
- Knipex Flexible Ergonomic Stripping Pliers 175mm Overall
- NWS 715-SB Series Coaxial Ergonomic Stripping Pliers 110mm Overall
- Phoenix Contact 1212492 1-Piece Electronic Pliers, 120mm Overall
- Phoenix Contact 1212491 1-Piece Electronic Pliers, 120mm Overall
- Bahco 7893K 1-Piece Nose Plier Serrated 20mm Jaw ESD Safe
- Facom Round Nose Plier 26mm Jaw ESD Safe
- Facom 194A.CPE Series Bi-Material 0.5 → 6 mm², 184mm Overall
