Facom 194A.CPE Series Bi-Material, Ergonomic Grip Stripping Pliers, 0.5 → 6 mm², 184mm Overall

Subtotal (1 unit)*

€56.10

(exc. VAT)

€69.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.10

*price indicative

RS Stock No.:
236-2217
Mfr. Part No.:
194A.17CPE
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Stripping Pliers

Stripping Range

0.5 → 6 mm²

Overall Length

184mm

Finish

Chrome

Material

Carbon Steel

Standards/Approvals

DIN ISO 5745, ASME B107.500, NF ISO 5745, ISO 5745

Series

194A.CPE

Handle Type

Bi-Material, Ergonomic Grip

Non Compliant

COO (Country of Origin):
FR
The Facom 194A.CPE series wire strippers has adjustment screw with lock nut and metal return spring. It has chrome finish for corrosion resistance.

Bi material ergonomic grips resistant to chemical agents

For single and multi core wires 0.5 to 6 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy