Expert by Facom Stranded Ergonomic Wire Stripper, 0.75 - 6 mm², 170mm Overall

Subtotal (1 unit)*

€20.86

(exc. VAT)

€25.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.86

*price indicative

RS Stock No.:
255-2747
Mfr. Part No.:
E050106
Manufacturer:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Wire Stripper

Stripping Range

0.75 - 6 mm²

Overall Length

170mm

Standards/Approvals

RoHS

Cable Type

Stranded

Handle Type

Ergonomic

COO (Country of Origin):
FR
Expert by Facom wire stripper has length 170 mm and is perfect to strip multiple and single strand wires from 0.75 to 6 mm². It has ergonomic handle for higher comfort.

170 mm length

185 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy