Ideal Industries Solid Insulated Wire Stripper, 0.75 → 6 mm², 6mm Overall
- RS Stock No.:
- 243-106
- Mfr. Part No.:
- 45-120-341
- Manufacturer:
- Ideal Industries
Subtotal (1 unit)*
€22.58
(exc. VAT)
€27.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.58 |
*price indicative
- RS Stock No.:
- 243-106
- Mfr. Part No.:
- 45-120-341
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.75 → 6 mm² | |
| Overall Length | 6mm | |
| Finish | Steel | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Cable Type | Solid | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Wire Stripper | ||
Stripping Range 0.75 → 6 mm² | ||
Overall Length 6mm | ||
Finish Steel | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Cable Type Solid | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
T®-Stripper Wire Strippers Metric
T®-Strippers from IDEAL, a world-renowned leader in wire strippers, are proudly designed and made in the USA. Compact and lightweight, they are a reliable and efficient tool for any wiring task. Featuring precision ground, knife-type blades with easy to read laser-etched markings that accurately strip 0,75mm2 to 6mm2 wire without nicking conductors. Their comfortable, straight handles are spring-loaded and have high-visibility, non-slip grips, perfect for all day use. A narrow plier nose facilitates twisting and holding wires in hard-to-reach places, and wire looping holes add extra functionality. T®-Strippers are built tough, with steel construction and corrosion-resistant, black oxide finish. Trust IDEAL® for professional wire stripping performance.
Precision stripping holes for accurate stripping of 0,75mm2 to 6mm2 wire
Form-ground, knife-type blades strip without nicking conductor
Clearly visible, laser etched markings
Tough steel construction with corrosion-resistant, black oxide finish
Narrow plier nose for twisting and holding wires in hard-to-reach places
Straight handles with comfortable, non-slip grip
Spring-loaded automatic opening handles
Reliable and efficient tool for any wiring task
Proudly designed and made in the USA by IDEAL, a world-renowned leader in wire stripper
Related links
- Ideal Industries Coaxial Insulated Wire Stripper 3.18mm Overall
- Ideal Industries Reflex Series Solid 0.5 to 4 mm²
- Facom Round Insulated Wire Stripper 6mm Overall
- Schneider Electric AT1PA7 Series Insulated Insulated Wire Stripper 6mm Overall
- Ideal Industries T-Stripper Series Solid 26 → 14 AWG
- RS PRO Solid Insulated Wire Stripper 155mm Overall
- Ideal Industries T-Stripper Series Solid 20 → 10 AWG
- Jokari 20100 Series Single Core Wire Stripper 6mm Overall
