Bahco Polyvinyl Chloride Wire Stripper, 4.5 → 10 mm, 115mm Overall
- RS Stock No.:
- 270-2399
- Mfr. Part No.:
- 3717 A
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€39.52
(exc. VAT)
€48.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.52 |
*price indicative
- RS Stock No.:
- 270-2399
- Mfr. Part No.:
- 3717 A
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.5 → 10 mm | |
| Overall Length | 115mm | |
| Standards/Approvals | No | |
| Cable Type | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wire Stripper | ||
Stripping Range 4.5 → 10 mm | ||
Overall Length 115mm | ||
Standards/Approvals No | ||
Cable Type Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco stripping tool for PVC data cables Ensures the safe and convenient stripping of all insulated PVC data cables, e.g. Cat5, Cat6, Cat7, twisted-pair cables.
Adjusting the cutting depth manually is not necessary
The precise adjustment of the blade removes the outer jacket accurately
Related links
- Jokari Ergonomic Wire Stripper 10mm Overall
- Jokari Ethernet Insulated Wire Stripper 10mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125mm Overall
- WAGO 206 Series Data Cable Stripper Cable Stripper, 4.5 → 10 mm
- Jokari 30160 Series Data Dual Component Wire Stripper 115mm Overall
- Bahco Aluminium Bronze Polyvinyl Chloride Coated Wire Stripper, 1 piece
- SAM 220-30 Series Insulated Insulated Wire Stripper 135mm Overall
- Weidmüller W Series Round Insulated Wire Stripper 25mm Overall
