Jokari Ergonomic Wire Stripper, 4.5 → 10 mm, 10mm Overall
- RS Stock No.:
- 179-2285
- Mfr. Part No.:
- 30161
- Manufacturer:
- Jokari
Subtotal (1 unit)*
€50.75
(exc. VAT)
€62.42
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.75 |
*price indicative
- RS Stock No.:
- 179-2285
- Mfr. Part No.:
- 30161
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.5 → 10 mm | |
| Overall Length | 10mm | |
| Finish | Titanium Nitride Coated | |
| Material | Polyamide, Plastic, Fibreglass, TPE | |
| Standards/Approvals | GS, TUV | |
| Handle Type | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 4.5 → 10 mm | ||
Overall Length 10mm | ||
Finish Titanium Nitride Coated | ||
Material Polyamide, Plastic, Fibreglass, TPE | ||
Standards/Approvals GS, TUV | ||
Handle Type Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari wire stripper is a special sheathing and insulation stripping tool for PVC-insulated data communication and controller cables. When it comes to communication cables, adjusting the cutting depth becomes an extremely important factor. This stripper requires no cutting depth adjustment and therefore is highly-efficient for these types of applications. In many cases, it is important to remove the outer sheath but at the same time ensure that the shield or one of the inner conductors are not damaged in any way. It has blades that are specially adjusted for the outer coverings of the network cables. It also has small blades at the side of the stripper which can be used in the rare cases where the inner conductors need to be stripped too.
Features and Benefits
• Durable blades coated with titanium nitride (TiN) for long life
• Efficient to use even in the most difficult-to-access places
• Abrasion resistant
Applications
• Electrical engineering industry
• Computer network
• Industrial automation
Related links
- Jokari Ethernet Insulated Wire Stripper 10mm Overall
- Bahco Polyvinyl Chloride Wire Stripper 115mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125mm Overall
- WAGO 206 Series Data Cable Stripper Cable Stripper, 4.5 → 10 mm
- CK T390 Series Wire Ergonomic Wire Stripper 175mm Overall
- Expert by Facom Stranded Ergonomic Wire Stripper 170mm Overall
- SAM 220-7 Series Electrical Ergonomic Wire Stripper 24.5mm Overall
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191mm Overall
