SAM 220-6 Series Round Stripping Pliers, 4 → 28 mm², 35mm Overall
- RS Stock No.:
- 270-3246
- Mfr. Part No.:
- 220-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 270-3246
- Mfr. Part No.:
- 220-6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Stripping Pliers | |
| Stripping Range | 4 → 28 mm² | |
| Overall Length | 35mm | |
| Standards/Approvals | No | |
| Series | 220-6 | |
| Cable Type | Round | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Stripping Pliers | ||
Stripping Range 4 → 28 mm² | ||
Overall Length 35mm | ||
Standards/Approvals No | ||
Series 220-6 | ||
Cable Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM stripping and sheath-removing plier has strips round cables with external diameter of 4 to 28 mm. It is supplied with a blade mounted and a spare blade attached inside the pliers.
The sliding cable-clamp adapts automatically
Strips multi and mono strand wires
Adjusts automatically to the size of the wire
Related links
- TE Connectivity Insulated Round Stripping Pliers 193mm Overall
- Bahco OIP Series Round Polyvinyl Chloride Stripping Pliers, 129mm Overall
- NWS 715-SB Series Coaxial Ergonomic Stripping Pliers 110mm Overall
- Milwaukee 4932 Series Round Cable Non-Slip Cable Stripper Blade, 4 → 28 mm
- Wiha Z 72 0 06 Series Coaxial Ergonomic Stripping Tool 165 Overall
- Wiha Round Wire Stripper 130mm Overall
- RS PRO Round Insulated Wire Stripper, 4 → 28 mm
- MECATRACTION AM Series Round Stripping Tool, 4.5 → 25 mm
