Milwaukee 4932 Series Round Cable Non-Slip Cable Stripper Blade, 4 → 28 mm
- RS Stock No.:
- 697-023
- Mfr. Part No.:
- 4932498269
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.51 |
*price indicative
- RS Stock No.:
- 697-023
- Mfr. Part No.:
- 4932498269
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cable Stripper Blade | |
| Stripping Range | 4 → 28 mm | |
| Series | 4932 | |
| Handle Type | Non-Slip | |
| Cable Type | Round Cable | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cable Stripper Blade | ||
Stripping Range 4 → 28 mm | ||
Series 4932 | ||
Handle Type Non-Slip | ||
Cable Type Round Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Cable stripper with a two-component handle design for comfortable, non-slip handling. The adjusting wheel allows for easy regulation and adjustment of the cutting depth. It features an increased cable stripping capacity, suitable for all standard round cables with diameters ranging from 4 mm to 28 mm.
Automatic changeover from round to longitudinal cut
Integrated hook blade for more versatility
Safety cap on the blade reduces the risk of injury
Related links
- Gedore 8147 Series Round Cable Stripper, 4.5 → 40 mm
- Weidmüller CST VARIO Series Round Cable 3.2 → 17 mm, 116mm Overall
- CK T3754 Series Round Ergonomic Soft Grip Wire Stripper 160mm Overall
- Knipex 16 40 150 Series Round Cable Cutter 150mm Overall
- SAM Cable Stripper Blade Cable Stripper Blade for use with Stripping Pliers
- WAGO Cable Stripper Blade Cable Stripper for use with Cable Stripper
- Facom Cable Stripper Spare Blade Cable Stripper Blade for use with Cable Stripper
- Hakko Cable Stripper Blade Cable Stripper Blade for use with Hakko FT-8004 Thermal Wire Strippers
