Jokari 101 Series PVC Wire Cable Knife, 4 → 16 mm, 132mm Overall

Subtotal (1 unit)*

€25.09

(exc. VAT)

€30.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.09

*price indicative

RS Stock No.:
272-8800
Distrelec Article No.:
301-12-696
Mfr. Part No.:
10162
Manufacturer:
Jokari
Find similar products by selecting one or more attributes.
Select all

Brand

Jokari

Product Type

Cable Knife

Stripping Range

4 → 16 mm

Overall Length

132mm

Finish

Tin Coated

Material

Polyamide

Standards/Approvals

TUV and GS

Series

101

Cable Type

PVC Wire

RoHS Status: Exempt

COO (Country of Origin):
DE
The Jokari Cable knife is for stripping all standard round cables. Its large adjustment screw allows for effortless adjustments. It allows automatic adjustment from round- to length cut.

Longer life

Faster cutting

Less wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy