CK T3756 Series PVC, Teflon Cable Stripper Wire Stripper, 0.2 mm, 98mm Overall
- RS Stock No.:
- 275-5284
- Distrelec Article No.:
- 180-53-625
- Mfr. Part No.:
- T3756 20
- Manufacturer:
- CK
Subtotal (1 unit)*
€42.91
(exc. VAT)
€52.78
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.91 |
*price indicative
- RS Stock No.:
- 275-5284
- Distrelec Article No.:
- 180-53-625
- Mfr. Part No.:
- T3756 20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 mm | |
| Overall Length | 98mm | |
| Standards/Approvals | No | |
| Series | T3756 | |
| Cable Type | PVC, Teflon | |
| Handle Type | Cable Stripper | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 mm | ||
Overall Length 98mm | ||
Standards/Approvals No | ||
Series T3756 | ||
Cable Type PVC, Teflon | ||
Handle Type Cable Stripper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon and similar coated wire. It has specially hardened blades for outstanding long term performance.
Graduated depth stop for stripping to precise lengths
Related links
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- CK 3300 Series PVC 0.25 → 0.80 mm, 100mm Overall
