CK 3300 Series PVC, Teflon Cable Stripper Wire Stripper, 0.25 → 0.80 mm, 100mm Overall
- RS Stock No.:
- 275-5124
- Distrelec Article No.:
- 180-83-038
- Mfr. Part No.:
- 330012
- Manufacturer:
- CK
Subtotal (1 unit)*
€55.39
(exc. VAT)
€68.13
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.39 |
*price indicative
- RS Stock No.:
- 275-5124
- Distrelec Article No.:
- 180-83-038
- Mfr. Part No.:
- 330012
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.25 → 0.80 mm | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Series | 3300 | |
| Handle Type | Cable Stripper | |
| Cable Type | PVC, Teflon | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 0.25 → 0.80 mm | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
Series 3300 | ||
Handle Type Cable Stripper | ||
Cable Type PVC, Teflon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon and similar coated wire. It has specially hardened blades for outstanding long term performance.
Graduated depth stop for stripping to precise lengths
Related links
- CK T3756 Series PVC 0.2 mm, 98mm Overall
- CK Wire Wire Stripper, 0.25 → 0.80 mm
- CK T3757 Series Polyvinyl Chloride 0.25 → 20 AWG, 98mm
- Jokari 400 Series PVC Wire Wire Stripper 102mm Overall
- Weidmüller CST Series Coaxial data 2.5 → 8 mm, 100mm Overall
- CK T1270 Series Cable Insulated Wire Stripper 100mm Overall
- CK Blade Cable Stripper Blade for use with 0.25 → 0.8 mm Adjustable, Precision Wire Stripper
- Weicon No. 5 Series Solid Conductors with PVC Insulation 0.2 → 6 mm,
