SES Sterling SES-4010 Series Insulated Insulated, Polyvinyl Chloride Wire Stripper, 0.5 → 4 mm, 180mm Overall
- RS Stock No.:
- 283-6479
- Mfr. Part No.:
- 4010002000
- Manufacturer:
- SES Sterling
Subtotal (1 unit)*
€109.80
(exc. VAT)
€135.05
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.80 |
*price indicative
- RS Stock No.:
- 283-6479
- Mfr. Part No.:
- 4010002000
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.5 → 4 mm | |
| Overall Length | 180mm | |
| Material | Zamak | |
| Standards/Approvals | RoHS | |
| Series | SES-4010 | |
| Cable Type | Insulated | |
| Handle Type | Insulated, Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Wire Stripper | ||
Stripping Range 0.5 → 4 mm | ||
Overall Length 180mm | ||
Material Zamak | ||
Standards/Approvals RoHS | ||
Series SES-4010 | ||
Cable Type Insulated | ||
Handle Type Insulated, Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
High-precision wire stripper
High-precision pliers allowing you to strip a wide variety of wires effortlessly.
Related links
- SES Sterling SES-4010 Series Insulated Insulated 1.5 to 6 mm, 180mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 0.15 to 1 mm, 180mm Overall
- SAM 244-18 Series Flexible Insulated Wire Stripper 180mm Overall
- Penta MS43175 Series Insulated Insulated Wire Stripper 175mm Overall
- SAM Z-240-16 Series Insulated Insulated Wire Stripper 165mm Overall
- Weidmüller Stripax Series Insulated Insulated Crimp Tool & Wire Stripper 210mm Overall
- RS PRO Insulated Polyvinyl Chloride Wire Stripper 110mm Overall
- Phoenix Contact QUICK WIREFOX 16 NEUTRAL Series Round Insulated Wire Stripper 180mm Overall
