SAM Z-240-16 Series Insulated Insulated Wire Stripper, 0.5 → 6 mm², 165mm Overall

Subtotal (1 unit)*

€92.95

(exc. VAT)

€114.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.95

*price indicative

RS Stock No.:
221-2732
Mfr. Part No.:
Z-240-16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wire Stripper

Stripping Range

0.5 → 6 mm²

Overall Length

165mm

Material

Polyamide, Steel

Standards/Approvals

RoHS

Series

Z-240-16

Handle Type

Insulated

Cable Type

Insulated

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM wire stripper forged from chrome vanadium steel and has adjustment of the stripping thickness by lateral screw with stop. It has integrated spring system for automatic opening of the clamp and has stripping capacity from 0.5 to 6 mm².

Burnished polished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy