Phoenix Contact WIREFOX-D SR 6-1 Series Solar Cable Insulated Wire Stripper, 2.5 → 7.6 mm, 83mm Overall
- RS Stock No.:
- 859-4944
- Mfr. Part No.:
- 1212511
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€78.24
(exc. VAT)
€96.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.24 |
*price indicative
- RS Stock No.:
- 859-4944
- Mfr. Part No.:
- 1212511
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5 → 7.6 mm | |
| Overall Length | 83mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | EAC | |
| Series | WIREFOX-D SR 6-1 | |
| Handle Type | Insulated | |
| Cable Type | Solar Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 2.5 → 7.6 mm | ||
Overall Length 83mm | ||
Material Polyamide, Steel | ||
Standards/Approvals EAC | ||
Series WIREFOX-D SR 6-1 | ||
Handle Type Insulated | ||
Cable Type Solar Cable | ||
- COO (Country of Origin):
- SE
Stripping tool, for standard 2.5, 4, and 6 mm² solar cables, with 15 mm length stop, for SUNCLIX field connectors
Large selection of precision stripping tools
Related links
- Phoenix Contact WIREFOX-D SR 6 Series Solar Cable Insulated Wire Stripper 83mm Overall
- Phoenix Contact WIREFOX-D CX-6.35 Series RG59 Coaxial Insulated Wire Stripper, 2.5 → 7.6 mm
- Phoenix Contact Wirefox-D CX-3 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-7 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-4 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-1 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-9 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-5 Series Coaxial Insulated Wire Stripper 90mm Overall
