CK Wire Stripper, 0.18mm Max, 98 mm Overall
- RS Stock No.:
- 910-7282
- Mfr. Part No.:
- T3755 018
- Manufacturer:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-7282
- Mfr. Part No.:
- T3755 018
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Cable Type | Fibre Optic | |
| Stripping Range | 0.18mm | |
| Maximum Size | 0.18mm | |
| Overall Length | 98 mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Cable Type Fibre Optic | ||
Stripping Range 0.18mm | ||
Maximum Size 0.18mm | ||
Overall Length 98 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- CK Wire Stripper 0.8mm Max, 98 mm Overall
- CK 3300 Series PVC 0.25 to 0.80 mm, 100mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- CK Replacement Blade for use with 0.12 → 0.4 mm Stripper
- CK CK Series Cable Insulated Wire Stripper 85mm Overall
- CK CK Series Wire Insulated Wire Stripper 98mm Overall
- CK CK Series Wire Dual Component Wire Stripper 168mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
