TE Connectivity Poke-In 23.5 AWG 22 AWG
- RS Stock No.:
- 501-259
- Mfr. Part No.:
- 1742483-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
€222.00
(exc. VAT)
€273.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 1000 - 4000 | €0.222 | €222.00 | - |
| 5000 + | €0.218 | €218.00 | 1% |
*price indicative
- RS Stock No.:
- 501-259
- Mfr. Part No.:
- 1742483-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Poke-In | |
| Minimum Wire Size AWG | 23.5AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Poke-In | ||
Minimum Wire Size AWG 23.5AWG | ||
Maximum Wire Size AWG 22AWG | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Poke-In terminal is designed for precision connections in diverse applications. Ideal for 0.54 to 0.64 mm magnet wire, it ensures efficient insulation displacement while maintaining robust electrical integrity. Perfectly suited for professionals who require dependable performance, this terminal features a tin-plated finish for enhanced conductivity and durability. With its compact dimensions and thoughtful engineering, it balances functionality and convenience, allowing for straightforward installation without compromising on quality. Whether integrating into larger systems or for standalone applications, this terminal represents a high-standard solution for all your connectivity needs.
Designed specifically for magnet wire applications
Utilises insulation displacement connection for reliable performance
Compact dimensions facilitate integration into tight spaces
Tin plating enhances conductivity and prevents corrosion
Barbs ensure secure mating retention during operations
Compatible with size 2 cavity for versatile applications
Operating temperature range supports a wide variety of environments
Packaged conveniently, making it easy to manage quantities
Related links
- TE Connectivity Poke-In 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Tool 24 AWG 22 AWG
- TE Connectivity Solder Post 24 AWG 22 AWG
- TE Connectivity Terminal 24 AWG 22 AWG
- TE Connectivity Terminal 22 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 20 AWG
