TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- RS Stock No.:
- 479-278
- Distrelec Article No.:
- 304-52-534
- Mfr. Part No.:
- 1601000-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50000 units)*
€2,950.00
(exc. VAT)
€3,650.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50000 + | €0.059 | €2,950.00 |
*price indicative
- RS Stock No.:
- 479-278
- Distrelec Article No.:
- 304-52-534
- Mfr. Part No.:
- 1601000-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity wire-to-wire terminal solution is expertly designed to accommodate a range of wire sizes, ensuring versatile compatibility for various applications. Engineered with precision, this product provides reliable connections for both lead and magnet wires, making it ideal for use in electromechanical devices and systems. The uninsulated design facilitates ease of integration, while its robust construction ensures durability and performance in demanding conditions. Its efficient packaging method and high quantity per reel mean that stocking and installation are streamlined, saving you time and effort. Trust in this reliable terminal solution to enhance your wiring projects and maintain optimal connectivity across your devices.
Unplated terminal plating material enhances conductivity
Straight terminal orientation allows for simple alignment during installation
Supports wire insulation for added security in applications
Low halogen content ensures compliance with environmental standards
Compatible with both discrete wire types and solid magnet wire
Manufactured in compliance with EU RoHS and ELV directives, ensuring safety
Related links
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 29 AWG
