TE Connectivity Poke-In 22 AWG 18 AWG

Subtotal (1 reel of 8000 units)*

€864.00

(exc. VAT)

€1,064.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.108€864.00

*price indicative

RS Stock No.:
469-262
Distrelec Article No.:
304-63-656
Mfr. Part No.:
62896-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Poke-In

Product Type

Wire Wrapping Tool

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
CN
The TE Connectivity Magnet Wire Terminals is an innovative solution in the world of magnet wire terminations, designed for seamless integration and reliability. Engineered for use with 22 to 18 AWG lead wire sizes, it features a distinctive poke-in connection method, enhancing ease of use while maintaining exceptional performance levels. With a robust design that accommodates insulation diameters up to 2.54 mm, this product is well-suited for a range of applications requiring dependable and efficient wire connections. As part of the MAG-MATE series, it offers a crimp/insulation displacement method, promoting rapid installation and reducing the risk of wire damage. Ideal for those seeking quality and efficiency, this component ensures optimal compatibility with copper wire and is a testament to the trusted engineering capabilities of the manufacturer.

Supports crimp and insulation displacement termination methods for versatile applications

Constructed to withstand a temperature range from -65 to 150 °C, ensuring performance in diverse environments

Compatible with magnet wire and solid discrete wire types for enhanced flexibility

Flag terminal orientation facilitates easier connections in tight spaces

Configured for use with a reel or reel/carton packaging method, streamlining inventory management

Low halogen content aligns with environmental compliance standards, making it a sustainable choice

Distinctive design provides adequate wire insulation support, enhancing connection reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy