TE Connectivity Terminal 23 AWG 20 AWG
- RS Stock No.:
- 680-680
- Mfr. Part No.:
- 969125-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-680
- Mfr. Part No.:
- 969125-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Unit | |
| Sub Type | Terminal | |
| Minimum Wire Size AWG | 23AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Unit | ||
Sub Type Terminal | ||
Minimum Wire Size AWG 23AWG | ||
Maximum Wire Size AWG 20AWG | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CH
The TE Connectivity Leaf Magnet Wire Terminal designed for 23 to 20 AWG magnet wire with a diameter range of 0.57 to 0.81 mm. It uses insulation displacement (IDC) for efficient termination. With tin plating and a length of 13.9 mm, it ensures reliable conductivity and corrosion resistance. This uninsulated Terminal operates across a wide temperature ranges from -65 to 150 °C.
Copper base
Twisted orientation
RoHS compliant
Related links
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity Terminal 27 AWG 23 AWG
- TE Connectivity Grey
- TE Connectivity Terminal 22 AWG 20 AWG
- TE Connectivity Terminal 20 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max
