TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- RS Stock No.:
- 796-417
- Mfr. Part No.:
- 63200-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
€1,441.61
(exc. VAT)
€1,773.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,441.61 | €0.192 |
*price indicative
- RS Stock No.:
- 796-417
- Mfr. Part No.:
- 63200-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for efficient magnet wire termination, ensuring seamless electrical connections in various applications. Its precise engineering facilitates reliable performance in demanding environments.
Eliminates the need for pre-stripping of conductors
Automatically trims excess magnet wire during termination
Allows simultaneous termination of two magnet wires of the same size
Available in strip form for semi-automatic or fully automatic insertions
Related links
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 25.5 AWG 24 AWG
- TE Connectivity Magnet Wire Terminal 29 AWG
