TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- RS Stock No.:
- 786-231
- Mfr. Part No.:
- 2-1601139-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
€4,877.23
(exc. VAT)
€5,998.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,877.23 | €0.325 |
*price indicative
- RS Stock No.:
- 786-231
- Mfr. Part No.:
- 2-1601139-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 23AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 23AWG | ||
Maximum Wire Size AWG 12AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab Magnet Wire Terminal is designed for efficient inline mating technology. It offers a robust solution for flexible and High performance electrical connections in various applications.
Features insulation resistance greater than 5 MΩ for reliable performance
Offers a minimum extraction force of 50 N on 0.5 mm wire size
Supports a current rating of up to 16 A for varied applications
Designed for use with wires ranging from 0.5 to 1.5 mm for versatility
Related links
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 16.5 AWG 16 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 27.5 AWG 27.5 AWG
