Siemens Router 1000Mbps 5G
- RS Stock No.:
- 692-060
- Mfr. Part No.:
- 6GK5853-2EA10-2AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,634.87
(exc. VAT)
€2,010.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,634.87 |
*price indicative
- RS Stock No.:
- 692-060
- Mfr. Part No.:
- 6GK5853-2EA10-2AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Router | |
| Wireless Technology | 5G | |
| Transmission Speed | 1000Mbps | |
| Wireless Data Rate | 1000Mbps | |
| Nominal Supply Voltage | 30 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 680g | |
| Height | 157mm | |
| Depth | 137mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Router | ||
Wireless Technology 5G | ||
Transmission Speed 1000Mbps | ||
Wireless Data Rate 1000Mbps | ||
Nominal Supply Voltage 30 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Weight 680g | ||
Height 157mm | ||
Depth 137mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE MUM853-1 is a compact, industrial-grade 5G router designed for secure wireless IP communication over public and private mobile networks. It supports 3G, 4G (LTE), and 5G connectivity, with Advanced routing, VPN, firewall, and NAT capabilities, making it Ideal for remote access and mobile automation applications. With 4 Gigabit RJ45 ports, redundant 24 V DC power supply, eSIM and micro-SIM support, and DIN-rail or wall mounting, it ensures reliable and flexible deployment in harsh environments.
IP30 protection
Compact design
CE and UKCA compliant
Related links
- Siemens SCALANCE MUM853-1 4 Port Wireless Access Point, 10/100/1000Mbit/s
- D-Link F518 Router WCDMA
- Phoenix Contact FL NTP Wireless Access Point 1000Mbps GNSS (GPS/Galileo/GLONASS)
- MOXA AWK-1151C 1 Port Wireless Router 867Mbps
- D-Link 5 km Long Range Wireless AC Bridge 2 Port Wireless Access Point 1000Mbps
- D-Link 20 km Long Range Wireless AC Bridge 1 Port Wireless Access Point 1000Mbps
- D-Link Nuclias Connect Hub 1 Port Nuclias Connect Hub 1000Mbps
- Teltonika TAP400 Wireless Access Point 5G
