Siemens SCALANCE MUM853-1 4 Port Wireless Access Point, 10/100/1000Mbit/s

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-5899
Mfr. Part No.:
6GK5853-2EA00-2DA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Model

SCALANCE MUM853-1

Wireless Technology

5G, HSDPA, HSPA+, HSUPA, LTE, UMTS

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

10 Mbit/s, 100 Mbit/s, 1000 Mbit/s

Number of LAN Ports

4

COO (Country of Origin):
DE
The Siemens SCALANCE MUM853-1 5G router, IP30, for wireless IP communication of Ethernet-based applications via public 3/4/5G mobile radio networks and private 5G networks, VPN, firewall, NAT, IPv6, connection to SINEMA RC via CLP, 4 SMA connections.

1x micro SIM slot
IP30 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy