TP-Link EAP723 1 Port Wireless Access Point, IEEE 802.11, 5Gbps
- RS Stock No.:
- 859-265
- Mfr. Part No.:
- EAP723
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€165.38
(exc. VAT)
€203.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.38 |
*price indicative
- RS Stock No.:
- 859-265
- Mfr. Part No.:
- EAP723
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 5Gbps | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 5012Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Width | 160mm | |
| Standards/Approvals | WFA | |
| Height | 36.7mm | |
| Diameter | 6.3in | |
| Weight | 410g | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 5Gbps | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 5012Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Width 160mm | ||
Standards/Approvals WFA | ||
Height 36.7mm | ||
Diameter 6.3in | ||
Weight 410g | ||
Depth 160mm | ||
- COO (Country of Origin):
- CN
The TP-Link Dual Band Ceiling Mount Access Point offers a robust Wi-Fi 7 solution, designed to deliver fast and secure connectivity for various environments.
Dual-Band Wi-Fi 7 supports up to 5.0 Gbps for the US and 3.6 Gbps for the EU
1x 2.5G Port ensures high-speed connectivity throughout the network
Advanced features include centralized Cloud management, Mesh, and Seamless Roaming
Supports over 250 concurrent clients while covering an extensive area of up to 1500 ft²
Related links
- TP-Link EAP673 1 Port Wireless Access Point 5Gbps
- TP-Link EAP725-Wall 4 Port Wireless Access Point 5Gbps
- TP-Link BE3600 Wireless Access Point 5Gbps
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- TP-Link EAP115 1 Port Wireless Access Point 100Mbps
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
