TP-Link EAP655-Wall 4 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 2976Mbps

Subtotal (1 unit)*

€188.98

(exc. VAT)

€232.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.98

*price indicative

RS Stock No.:
859-273
Mfr. Part No.:
EAP655-Wall
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless

Network Speed

2976Mbps

Wi-Fi Standard

IEEE 802.11 a/b/g/n/ac/ax

Supported Frequency Bands

5GHz

Wi-Fi Band

5GHz

Wireless Data Rate

2976Mbps

Number of LAN Ports

4

Security Protocols

WPA, WPA2, WPA3

Width

86mm

Standards/Approvals

WFA

Depth

42.6mm

Height

143mm

COO (Country of Origin):
CN
The TP-Link wall-mounted access point delivers robust Wi-Fi 6 performance, designed to enhance wireless connectivity in business environments. Its Compact design allows for seamless integration into walls, optimising space without compromising on speed.

Offers dual-band speeds of up to 2402 Mbps on 5 GHz and 574 Mbps on 2.4 GHz

Equipped with four Gigabit Ethernet ports for high-speed wired connections

Supports a wireless client capacity of over 120 devices, catering to high-traffic areas

Compliant with IEEE 802.11 a/b/g/n/ac/ax standards for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy