TP-Link EAP620 HD 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 1775Mbps
- RS Stock No.:
- 859-271
- Mfr. Part No.:
- EAP620 HD
- Manufacturer:
- TP-Link
Image representative of range
Subtotal (1 unit)*
€243.07
(exc. VAT)
€298.98
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.07 |
*price indicative
- RS Stock No.:
- 859-271
- Mfr. Part No.:
- EAP620 HD
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Network Speed | 1775Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 1775Mbps | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Height | 33.6mm | |
| Diameter | 6.3mm | |
| Width | 160mm | |
| Standards/Approvals | WFA | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Network Speed 1775Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 1775Mbps | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Height 33.6mm | ||
Diameter 6.3mm | ||
Width 160mm | ||
Standards/Approvals WFA | ||
Depth 160mm | ||
- COO (Country of Origin):
- CN
The TP-Link ceiling mount dual-band access point delivers high-performance Wi-Fi connectivity with cutting-edge 802.11ax technology, designed to enhance business networks and optimise wireless communication across various environments.
Supports Wi-Fi speeds of up to AX1800 with dual-band functionality
Accommodates over 1000 wireless clients simultaneously
Equipped with robust security options including WPA3 encryption
Provides flexible power options with passive PoE support
Related links
- TP-Link EAP610GP-Desktop 4 Port Wireless Access Point 1775Mbps
- TP-Link EAP615GP-Wall 2 Port Wireless Access Point 1775Mbps
- TP-Link EAP660 HD 1 Port Wireless Access Point 3550Mbps
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
- TP-Link EAP668-Outdoor HD 3 Port Wireless Access Point 1148Mbps
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP655-Wall 4 Port Wireless Access Point 2976Mbps
