TP-Link EAP610GP-Desktop 4 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 1775Mbps
- RS Stock No.:
- 859-274
- Mfr. Part No.:
- EAP610GP-Desktop
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€248.21
(exc. VAT)
€305.30
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.21 |
*price indicative
- RS Stock No.:
- 859-274
- Mfr. Part No.:
- EAP610GP-Desktop
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Network Speed | 1775Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Wireless Data Rate | 1775Mbps | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Width | 175mm | |
| Depth | 140mm | |
| Weight | 492g | |
| Standards/Approvals | WFA | |
| Height | 33mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Network Speed 1775Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Wireless Data Rate 1775Mbps | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Width 175mm | ||
Depth 140mm | ||
Weight 492g | ||
Standards/Approvals WFA | ||
Height 33mm | ||
- COO (Country of Origin):
- CN
The TP-Link access point delivers seamless, high-speed connectivity through Advanced Wi-Fi 6 technology, catering to various networking needs in desktop environments.
Supports multiple SSIDs with a capacity for 16 networks, enhancing connectivity for diverse user groups
Equipped with 1x GPON port and 4x 1Gbps Ethernet ports for versatile networking options
50+ wireless clients capacity ensures efficient connectivity in high-demand situations
Compliant with multiple wireless encryption standards for enhanced security protocols
Related links
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP620 HD 1 Port Wireless Access Point 1775Mbps
- TP-Link EAP615GP-Wall 2 Port Wireless Access Point 1775Mbps
- TP-Link EAP655-Wall 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP660 HD 1 Port Wireless Access Point 3550Mbps
- TP-Link EAP653 UR 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
