TP-Link BE12000 Wireless Access Point, IEEE 802.11, 15.1Gbps
- RS Stock No.:
- 907-188
- Mfr. Part No.:
- EAP787
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€543.00
(exc. VAT)
€667.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.00 |
*price indicative
- RS Stock No.:
- 907-188
- Mfr. Part No.:
- EAP787
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 15.1Gbps | |
| Wi-Fi Band | 6GHz | |
| Supported Frequency Bands | 7.125GHz | |
| Wireless Data Rate | 15.1Gbps | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Weight | 885g | |
| Depth | 1.5in | |
| Diameter | 8.7in | |
| Standards/Approvals | WFA | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 15.1Gbps | ||
Wi-Fi Band 6GHz | ||
Supported Frequency Bands 7.125GHz | ||
Wireless Data Rate 15.1Gbps | ||
Security Protocols WPA, WPA2, WPA3 | ||
Weight 885g | ||
Depth 1.5in | ||
Diameter 8.7in | ||
Standards/Approvals WFA | ||
- COO (Country of Origin):
- CN
The TP-Link Tri-Band Ceiling Mount Wi-Fi 7 Access Point offers exceptional performance for demanding environments, leveraging cutting-edge Wi-Fi 7 technology to enhance connectivity and bandwidth for a multitude of devices.
Dedicated RF Scanning provides real-time spectrum monitoring for robust wireless performance
Tri-Band capabilities enable speeds up to 15.1 Gbps for optimal data throughput
Supports up to 510 concurrent clients, ensuring extensive coverage and connectivity
Flexible deployment options with 802.3bt PoE and DC power support
Advanced features include seamless roaming and centralized management via Cloud
Related links
- TP-Link BE5000 Wireless Access Point 688Mbps
- TP-Link BE3600 Wireless Access Point 5Gbps
- TP-Link AC1200 Wireless Access Point 867Mbps
- TP-Link BE9300 Wireless Access Point 11Gbps
- TP-Link AX3000 6 Port Wireless Access Point 574Mbps
- TP-Link AX1800 3 Port Wireless Access Point 574Mbps
- TP-Link EAP673 1 Port Wireless Access Point 5Gbps
- TP-Link EAP723 1 Port Wireless Access Point 5Gbps
