TP-Link BE3600 Wireless Access Point, IEEE 802.11, 5Gbps
- RS Stock No.:
- 907-194
- Mfr. Part No.:
- EAP725-Outdoor
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€368.71
(exc. VAT)
€453.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.71 |
*price indicative
- RS Stock No.:
- 907-194
- Mfr. Part No.:
- EAP725-Outdoor
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Wi-Fi | |
| Network Speed | 5Gbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wireless Data Rate | 5Gbps | |
| Supported Frequency Bands | 5.85GHz | |
| Wi-Fi Band | 5GHz | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Weight | 1.33kg | |
| Depth | 55mm | |
| Height | 208mm | |
| Standards/Approvals | VCCI | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology Wi-Fi | ||
Network Speed 5Gbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wireless Data Rate 5Gbps | ||
Supported Frequency Bands 5.85GHz | ||
Wi-Fi Band 5GHz | ||
Security Protocols WPA, WPA2, WPA3 | ||
Weight 1.33kg | ||
Depth 55mm | ||
Height 208mm | ||
Standards/Approvals VCCI | ||
Width 160mm | ||
- COO (Country of Origin):
- CN
The TP-Link access point enhances wireless connectivity with robust dual-band technology designed for both indoor and outdoor environments, ensuring seamless internet access across multiple devices.
Directional and omnidirectional antennas optimise signal performance
Auto-sensing antennas adjust automatically for seamless operation
Delivers up to 5 Gbps for superior high-speed connectivity
Weatherproof enclosure meets IP66 standards for outdoor durability
Quick setup via wall or pole mounting offers flexible installation options
Related links
- TP-Link EAP725-Wall 4 Port Wireless Access Point 5Gbps
- TP-Link EAP673 1 Port Wireless Access Point 5Gbps
- TP-Link EAP723 1 Port Wireless Access Point 5Gbps
- TP-Link AX3000 1 Port Wireless Access Point 2402Mbps
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
