Hirschmann BAT867-R 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n
- RS Stock No.:
- 245-6855
- Mfr. Part No.:
- BAT867-REUW99AU999AT199L999ZHXX.XX.XXXX
- Manufacturer:
- Hirschmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,176.85
(exc. VAT)
€1,447.53
(inc. VAT)
- RS Stock No.:
- 245-6855
- Mfr. Part No.:
- BAT867-REUW99AU999AT199L999ZHXX.XX.XXXX
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11n, 802.11a, 802.11b, 802.11g | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Wireless Data Rate | 1000Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WAP, WEP, WAP 2 | |
| Width | 123mm | |
| Standards/Approvals | EN, CE | |
| Weight | 520g | |
| Depth | 50mm | |
| Height | 148mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11n, 802.11a, 802.11b, 802.11g | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Wireless Data Rate 1000Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WAP, WEP, WAP 2 | ||
Width 123mm | ||
Standards/Approvals EN, CE | ||
Weight 520g | ||
Depth 50mm | ||
Height 148mm | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Wireless Access Point, 10/100/1000Mbit/s Wireless Data Transfer Rate, 1 Port -BAT867-REUW99AU999AT199L999ZHXX.XX.X
When you need to create a local Wi-Fi hotspot, reach for this wireless access point from Belden Hirschmann. It supports 2.4 and 5GHz Wi-Fi bands, so you can access large files quickly without having to work through buffering or latency. Despite its size, the unit has a powerful wireless data rate of 10/100/1000Mbps to give you fast data transfer speeds.
Features & Benefits
• Broad operating temperature range between -40°C and +70°C for safe use in harsh conditions
• Compact dimensions of 148 (H) x 50 (W) x 123mm (D) to keep your setup streamlined
Applications
• Office buildings
• Commercial spaces
• Machine building
• Automation control industry
What wireless technology does this access point support?
The component is widely compatible with 802.11a, 802.11b, 802.11g and 802.11n wireless technology, so it's a versatile option.
Related links
- Hirschmann BAT450-F 3 Port Wireless Access Point 450Mbps
- Wieland 83.040.0051.0 1 Port Wireless Access Point 100Mbps
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
- Weidmüller EU 1 Port Wireless Access Point 100Mbps
- Weidmüller EU 2 Port Wireless Access Point 100Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- Weidmüller US 2 Port Wireless Access Point 100Mbps
- Weidmüller US 1 Port Wireless Access Point 100Mbps

