MOXA AWK-1131A-EU 2 Port Wireless Access Point, IEEE 802.11 n, 100Mbps

Subtotal (1 unit)*

€662.14

(exc. VAT)

€814.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 February 2027
  • Plus 6 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€662.14

*price indicative

RS Stock No.:
258-9718
Distrelec Article No.:
300-16-911
Mfr. Part No.:
AWK-1131A-EU
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Wireless Access Point

Wireless Technology

802.11n

Network Speed

100Mbps

Wi-Fi Standard

IEEE 802.11 n

Supported Frequency Bands

5GHz

Wi-Fi Band

5GHz

Wireless Data Rate

300Mbps

Number of LAN Ports

2

Security Protocols

WPA, WEP, WPA2

Standards/Approvals

IEC 61000-4-5, FCC Part 15B Class A, IEC 61000-4-2, IEC 61000-4-6, ARIB RCR STD-33, EN 55032/24, IEC 61000-4-11, CISPR 32, ARIB STD-66, CE, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3

Weight

307g

Width

58mm

Height

115mm

Depth

70mm

COO (Country of Origin):
TW

MOXA Wireless Access Point, 300Mbps Wireless Data Rate, 5 GHz Wi-Fi Band - AWK-1131A-EU


This wireless access point provides industrial-grade Wi?Fi connectivity for equipment and control systems operating on the 5GHz band. It functions as a network node to extend wireless coverage and link devices in automation, electronics and mechanical environments, delivering a balance of throughput and hardened performance suitable for demanding sites.

Features and Benefits:


• 802.11n 300Mbps throughput supports high-rate data transfer for sensors and HMIs
• 5GHz operation reduces interference and improves channel availability
• Dual LAN ports enable network redundancy and simplified topology
• WPA2 WPA WEP security protocols protect wireless connections across sites
• 100Mbps wired network speed ensures predictable Ethernet uplink performance

Applications


• Suitable for wireless connectivity in factory automation control networks
• Ideal for connecting remote instrumentation and process sensors
• Used for mobile diagnostics and maintenance terminals in electrical rooms
• Can be used for machine-to-machine communication in mechanical workshops

What environmental immunity does it offer for industrial use?


The device meets multiple EMC and immunity standards including IEC 61000-4-2, IEC 61000-4-3 and IEC 61000-4-4 to resist electrostatic discharge, radiated RF and fast transients commonly encountered on industrial sites.

How Compact and transportable is the unit for on-site deployment?


It is lightweight at 307 g and has a small footprint measuring 58mm wide, 115mm high and 70mm deep, making it easy to mount in cabinets or on machinery.

Which wireless standard and frequency band does it employ?


It operates on IEEE 802.11n in the 5 GHz frequency band to deliver higher channel capacity and reduced congestion compared with lower bands.

What approvals indicate suitability for regulated installations?


The product carries multiple regulatory and emission approvals such as CE, FCC Part 15B Class A and CISPR 32 which relate to conducted and radiated emission limits for professional environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy