TP-Link AC750 1 Port Wireless Access Point, IEEE 802.11 b/g/n, 100Mbps

Subtotal (1 unit)*

€62.57

(exc. VAT)

€76.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.57

*price indicative

RS Stock No.:
286-4641
Distrelec Article No.:
110-96-204
Mfr. Part No.:
RE200
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

802.11ac, 802.11b, 802.11g, 802.11n

Network Speed

100Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wi-Fi Band

5GHz

Supported Frequency Bands

5GHz

Wireless Data Rate

433Mbps

Number of LAN Ports

1

Security Protocols

WPA2-PSK, WPA-PSK, WEP

Standards/Approvals

RoHS, CE, IEEE 802.11b/g/n 2.4GHz, IEEE 802.11a/n/ac 5GHz

Depth

1.5in

Height

4.3in

Width

2.6in

RoHS Status: Exempt

COO (Country of Origin):
CN
The TP-Link AC750 Wi-Fi Range Extender is a powerful and reliable solution designed to extend the range of your wireless network, providing stable dual-band Wi-Fi extension.

Speed

Reliability

Ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy