Wieland 83.040.0051.0 1 Port Wireless Access Point, IEEE 802.11 b/g/n, 100Mbps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-7938
Distrelec Article No.:
300-97-484
Mfr. Part No.:
83.040.0051.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Wireless Access Point

Wireless Technology

802.11n, 802.11g, 802.11b

Network Speed

100Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wi-Fi Band

2.4GHz

Wireless Data Rate

300Mbps

Number of LAN Ports

1

Weight

97g

Standards/Approvals

RoHS, REACH SVHC

Width

22.5mm

Height

96.5mm

Depth

101.5mm

COO (Country of Origin):
DE
The industrial Wi-Fi access point is designed for professional use, providing reliable wireless connectivity in industrial environments. With a sleek design and compact size, it offers a high level of performance and durability for various applications.

Wi-Fi standard IEEE 802.11n/g/b for fast and secure wireless communication

External antenna RP-SMA for improved signal strength and coverage

1x Ethernet 10/100BaseT for wired connectivity

Web-Server for easy configuration and management

Operating voltage of 24VDC for flexibility in installation

Protection rate of IP20 for resistance against dust and moisture

DIN rail mounting for easy and secure installation

LED status indication for visual monitoring

Low power consumption of max 1W for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy