MOXA UN Model 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac
- RS Stock No.:
- 279-0955
- Distrelec Article No.:
- 303-81-069
- Mfr. Part No.:
- AWK-3252A-UN
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€985.50
(exc. VAT)
€1,212.16
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €985.50 |
*price indicative
- RS Stock No.:
- 279-0955
- Distrelec Article No.:
- 303-81-069
- Mfr. Part No.:
- AWK-3252A-UN
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Supported Frequency Bands | 2.4GHz | |
| Wireless Data Rate | 1267Mbps | |
| Number of LAN Ports | 2 | |
| Security Protocols | WAP 2 | |
| Standards/Approvals | No | |
| Height | 45mm | |
| Width | 100mm | |
| Depth | 130mm | |
| Weight | 700g | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Supported Frequency Bands 2.4GHz | ||
Wireless Data Rate 1267Mbps | ||
Number of LAN Ports 2 | ||
Security Protocols WAP 2 | ||
Standards/Approvals No | ||
Height 45mm | ||
Width 100mm | ||
Depth 130mm | ||
Weight 700g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Moxa Europe Extensive collection of industrial-grade wireless 3-in-1 AP/bridge/client products combine a rugged casing with high-performance Wi-Fi connectivity to deliver a secure and reliable wireless network connection that will not fail, even in environments with water, dust, and vibrations. It has -25 to 60°C operating temperature.
Concurrent dual-band Wi-Fi with aggregated data rates up to 1.267 Gbps
Latest WPA3 encryption for enhanced wireless network security
Universal (UN) models with configurable country or region code for more flexible deployment
Easy network setup with Network Address Translation (NAT)
Millisecond-level Client-based Turbo Roaming1
Built-in 2.4 GHz and 5 GHz band pass filter for more reliable wireless connections
Integrated antenna isolation
Related links
- MOXA UN Model 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac
- TP-Link AC1750 2 Port Wireless Access Point 1300Mbps
- TP-Link EAP615GP-Wall 2 Port Wireless Access Point 1775Mbps
- TP-Link AX3000 2 Port Wireless Access Point 2402Mbps
- MOXA AWK-1131A-EU 2 Port Wireless Access Point 100Mbps
- MOXA AWK-3252A-US Industrial Wireless Access Point 1.267Gbps 802.11a/b/g/n/ac
- MOXA AWK-3252A-US-T Industrial Wireless Access Point 1.267Gbps 802.11a/b/g/n/ac
- TP-Link EAP772 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac
